14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F38NSR

DigiKey Part Number
296-SN74F38NSRTR-ND - Tape & Reel (TR)
296-SN74F38NSRCT-ND - Cut Tape (CT)
296-SN74F38NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F38NSR
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Collector 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F38NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Collector
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
7 mA
Current - Output High, Low
-, 64mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12.5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,39000 €3,90 €
250,35000 €8,75 €
1000,30550 €30,55 €
2500,28444 €71,11 €
5000,27170 €135,85 €
1.0000,26642 €266,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25259 €505,18 €
4.0000,24548 €981,92 €
6.0000,24192 €1.451,52 €
10.0000,23797 €2.379,70 €
14.0000,23567 €3.299,38 €
20.0000,23345 €4.669,00 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €

Other Suppliers on DigiKey

2.193In Stock
Ships from Rochester Electronics, LLC