CCFL Controller Controller 30kHz ~ 80kHz Yes 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8759ETI+

DigiKey Part Number
MAX8759ETI+-ND
Manufacturer
Manufacturer Product Number
MAX8759ETI+
Description
IC CCFL CNTRL 80KHZ 28TQFN
Customer Reference
Detailed Description
CCFL Controller Controller 30kHz ~ 80kHz Yes 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX8759ETI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
CCFL Controller
Frequency
30kHz ~ 80kHz
Voltage - Supply
4.5V ~ 28V
Current - Supply
2.5 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types