
MAX873BESA+T | |
|---|---|
DigiKey Part Number | 175-MAX873BESA+TTR-ND - Tape & Reel (TR) 175-MAX873BESA+TCT-ND - Cut Tape (CT) 175-MAX873BESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX873BESA+T |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX873BESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.8µVp-p | |
Noise - 10Hz to 10kHz | 6.8µVrms | |
Voltage - Input | 4.5V ~ 18V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 5,52800 € | 55,28 € |
| 25 | 5,12720 € | 128,18 € |
| 100 | 4,68670 € | 468,67 € |
| 250 | 4,47668 € | 1.119,17 € |
| 500 | 4,35008 € | 2.175,04 € |
| 1.000 | 4,24589 € | 4.245,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,13590 € | 10.339,75 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |

