
MAX8728ETJ+ | |
|---|---|
DigiKey Part Number | MAX8728ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8728ETJ+ |
Description | IC REG CONV TFT LCD 4OUT 32TQFN |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8728ETJ+ Models |
Category | Number of Outputs 4 |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-WFQFN Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 32-TQFN (5x5) |
Voltage - Input 7V ~ 13.2V | Base Product Number |

