
MAX8719ETA+T | |
|---|---|
DigiKey Part Number | 175-MAX8719ETA+TTR-ND - Tape & Reel (TR) 175-MAX8719ETA+TCT-ND - Cut Tape (CT) 175-MAX8719ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8719ETA+T |
Description | IC REG LDO NOTEBOOK 1OUT 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), Notebook Power System Voltage Regulator IC 1 Output 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8719ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), Notebook Power System | |
Voltage - Input | 4V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 1.24V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41800 € | 24,18 € |
| 25 | 2,22160 € | 55,54 € |
| 100 | 2,00450 € | 200,45 € |
| 250 | 1,90108 € | 475,27 € |
| 500 | 1,83874 € | 919,37 € |
| 1.000 | 1,78741 € | 1.787,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,73325 € | 4.333,12 € |
| 5.000 | 1,70060 € | 8.503,00 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

