
MAX8680ETL+T | |
|---|---|
DigiKey Part Number | 505-MAX8680ETL+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8680ETL+T |
Description | SMALLEST, ALL-INTERNAL MOSFET, 7 |
Customer Reference | |
Detailed Description | - Converter, Digital Camera Voltage Regulator IC 7 Output 40-TQFN (5x5) |
EDA/CAD Models | MAX8680ETL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Digital Camera | |
Voltage - Input | 0.9V ~ 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | 1V ~ 27V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |

