
MAX8647ETE+T | |
|---|---|
DigiKey Part Number | MAX8647ETE+TTR-ND - Tape & Reel (TR) MAX8647ETE+TCT-ND - Cut Tape (CT) MAX8647ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8647ETE+T |
Description | IC LED DRV RGLTR I2C 24MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 24mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8647ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 24mA | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,47800 € | 44,78 € |
| 25 | 4,14400 € | 103,60 € |
| 100 | 3,77580 € | 377,58 € |
| 250 | 3,60036 € | 900,09 € |
| 500 | 3,49458 € | 1.747,29 € |
| 1.000 | 3,40754 € | 3.407,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,31568 € | 8.289,20 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |


