
MAX8643ETG+ | |
|---|---|
DigiKey Part Number | MAX8643ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8643ETG+ |
Description | IC REG BUCK ADJ 3A 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8643ETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.35V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.24V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 6,55100 € | 65,51 € |
| 75 | 5,66893 € | 425,17 € |
| 150 | 5,46373 € | 819,56 € |
| 300 | 5,29490 € | 1.588,47 € |
| 525 | 5,18057 € | 2.719,80 € |
| 1.050 | 5,06180 € | 5.314,89 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |



