
MAX8575EUT-T | |
|---|---|
DigiKey Part Number | 2156-MAX8575EUT-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX8575EUT-T |
Description | LCD BOOST WITH TRUE SHUTDOWN |
Customer Reference | |
Detailed Description | - Converter, LCD Voltage Regulator IC 1 Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8575EUT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, LCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

