175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8564AEUB+T

DigiKey Part Number
MAX8564AEUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8564AEUB+T
Description
IC LNR REG CTRLR 2OUT 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 2 Output 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX8564AEUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Positive Adjustable
Number of Outputs
2
Current - Supply
660µA
Voltage - Input
5V, 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
10-uMAX/uSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12.500
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,43485 €6.087,12 €
Manufacturers Standard Package
Unit Price without VAT:2,43485 €
Unit Price with VAT:2,89747 €