MAX5080ATE+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX5080ATE+T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8556ETE+

DigiKey Part Number
MAX8556ETE+-ND
Manufacturer
Manufacturer Product Number
MAX8556ETE+
Description
IC REG LINEAR POS ADJ 4A 16-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX8556ETE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 4A
Current - Output
Current - Quiescent (Iq)
1.6 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.185
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,88000 €10,88 €
108,55800 €85,58 €
607,54450 €452,67 €
1207,27042 €872,45 €
3006,98090 €2.094,27 €
5406,83080 €3.688,63 €
1.0206,69402 €6.827,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,88000 €
Unit Price with VAT:12,94720 €