
MAX8546EUB+ | |
|---|---|
DigiKey Part Number | MAX8546EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8546EUB+ |
Description | IC REG CTRLR BUCK 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8546EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 28V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 86% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,87400 € | 28,74 € |
| 50 | 2,50700 € | 125,35 € |
| 100 | 2,39340 € | 239,34 € |
| 250 | 2,27348 € | 568,37 € |
| 500 | 2,20114 € | 1.100,57 € |
| 1.000 | 2,14162 € | 2.141,62 € |
| 2.500 | 2,07881 € | 5.197,02 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

