8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX845ESA+T

DigiKey Part Number
MAX845ESA+TTR-ND - Tape & Reel (TR)
MAX845ESA+TCT-ND - Cut Tape (CT)
MAX845ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX845ESA+T
Description
IC DRVR TRANSF ISO 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX845ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
1.1mA
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,18000 €6,18 €
104,77100 €47,71 €
254,41800 €110,45 €
1004,02950 €402,95 €
2503,84432 €961,08 €
5003,73266 €1.866,33 €
1.0003,64079 €3.640,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,54380 €8.859,50 €
Manufacturers Standard Package
Unit Price without VAT:6,18000 €
Unit Price with VAT:7,35420 €