
MAX844ESA+ | |
|---|---|
DigiKey Part Number | MAX844ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX844ESA+ |
Description | IC REG CHARGE PUMP 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - Charge Pump, Cellular Telephone Transmitter Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX844ESA+ Models |
Category | Voltage - Output -2V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Charge Pump, Cellular Telephone Transmitter | Supplier Device Package 8-SOIC |
Voltage - Input 2.5V ~ 10V | Base Product Number |
Number of Outputs 1 |

