- Charge Pump, Cellular Telephone Transmitter Voltage Regulator IC 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX840ESA+T

DigiKey Part Number
175-MAX840ESA+TTR-ND - Tape & Reel (TR)
175-MAX840ESA+TCT-ND - Cut Tape (CT)
175-MAX840ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX840ESA+T
Description
IC REG CHARGE PUMP 1OUT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Charge Pump, Cellular Telephone Transmitter Voltage Regulator IC 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX840ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Charge Pump, Cellular Telephone Transmitter
Voltage - Input
2.5V ~ 10V
Number of Outputs
1
Voltage - Output
-2V, -0.5V ~ -9.4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,71000 €6,71 €
105,19400 €51,94 €
254,81440 €120,36 €
1004,39650 €439,65 €
2504,19732 €1.049,33 €
5004,07726 €2.038,63 €
1.0003,97845 €3.978,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,87417 €9.685,42 €
Manufacturers Standard Package
Unit Price without VAT:6,71000 €
Unit Price with VAT:7,98490 €