
MAX821MUS+T | |
|---|---|
DigiKey Part Number | MAX821MUS+TTR-ND - Tape & Reel (TR) MAX821MUS+TCT-ND - Cut Tape (CT) MAX821MUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX821MUS+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX821MUS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,72200 € | 27,22 € |
| 25 | 2,50440 € | 62,61 € |
| 100 | 2,26410 € | 226,41 € |
| 250 | 2,14956 € | 537,39 € |
| 500 | 2,08054 € | 1.040,27 € |
| 1.000 | 2,02372 € | 2.023,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,96374 € | 4.909,35 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

