
MAX811LEUS+T | |
|---|---|
DigiKey Part Number | MAX811LEUS+TTR-ND - Tape & Reel (TR) MAX811LEUS+TCT-ND - Cut Tape (CT) MAX811LEUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX811LEUS+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX811LEUS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,95000 € | 29,50 € |
| 25 | 2,71520 € | 67,88 € |
| 100 | 2,45800 € | 245,80 € |
| 250 | 2,33532 € | 583,83 € |
| 500 | 2,26140 € | 1.130,70 € |
| 1.000 | 2,20053 € | 2.200,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,13629 € | 5.340,72 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |




