
MAX807NCUE+ | |
|---|---|
DigiKey Part Number | MAX807NCUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX807NCUE+ |
Description | IC SUPERVISOR 1 CHANNEL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX807NCUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.425V | |
Output | - | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 6,68010 € | 641,29 € |
| Unit Price without VAT: | 6,68010 € |
|---|---|
| Unit Price with VAT: | 7,94932 € |

