Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX802TCSA+

DigiKey Part Number
MAX802TCSA+-ND
Manufacturer
Manufacturer Product Number
MAX802TCSA+
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
EDA/CAD Models
MAX802TCSA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
3.075V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.