
MAX77961BEFV06+ | |
|---|---|
DigiKey Part Number | 505-MAX77961BEFV06+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77961BEFV06+ |
Description | 25VIN, 6AOUT USB-C PD BUCK-BOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output 30-FC2QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77961BEFV06+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 3.5V ~ 25.4V | |
Number of Outputs | 1 | |
Voltage - Output | 8V ~ 13.05V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerUFQFN | |
Supplier Device Package | 30-FC2QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,69900 € | 46,99 € |
| 25 | 4,34960 € | 108,74 € |
| 100 | 3,96620 € | 396,62 € |
| 490 | 3,67610 € | 1.801,29 € |
| 980 | 3,58492 € | 3.513,22 € |
| 1.470 | 3,53924 € | 5.202,68 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |











