
MAX77839BEFQ+T | |
|---|---|
DigiKey Part Number | 175-MAX77839BEFQ+TTR-ND - Tape & Reel (TR) 175-MAX77839BEFQ+TCT-ND - Cut Tape (CT) 175-MAX77839BEFQ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77839BEFQ+T |
Description | IC REG BUCK BST ADJ 3A 11FC2QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 3A 11-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX77839BEFQ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.3V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-FC2QFN (2.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47300 € | 14,73 € |
| 25 | 1,34480 € | 33,62 € |
| 100 | 1,20310 € | 120,31 € |
| 250 | 1,13572 € | 283,93 € |
| 500 | 1,09508 € | 547,54 € |
| 1.000 | 1,06164 € | 1.061,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02634 € | 2.565,85 € |
| 5.000 | 1,00506 € | 5.025,30 € |
| 7.500 | 0,99440 € | 7.458,00 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |





