14 PowerUFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77827DEFD+

DigiKey Part Number
505-MAX77827DEFD+-ND
Manufacturer
Manufacturer Product Number
MAX77827DEFD+
Description
IC REG BCK BST ADJ 1.6A 14FC2QFN
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.6A 14-PowerUFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX77827DEFD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.3V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-FC2QFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types