
MAX77827CEWC+T | |
|---|---|
DigiKey Part Number | 175-MAX77827CEWC+TTR-ND - Tape & Reel (TR) 175-MAX77827CEWC+TCT-ND - Cut Tape (CT) 175-MAX77827CEWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77827CEWC+T |
Description | IC REG BUCK BOOST ADJ 1.8A 12WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.8A (Switch) 12-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77827CEWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.3V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLP (1.61x2.01) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,08000 € | 27,00 € |
| 100 | 0,96270 € | 96,27 € |
| 250 | 0,90680 € | 226,70 € |
| 500 | 0,87314 € | 436,57 € |
| 1.000 | 0,84542 € | 845,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73414 € | 1.835,35 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


