
MAX77757HEFG360+ | |
|---|---|
DigiKey Part Number | 505-MAX77757HEFG360+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77757HEFG360+ |
Description | 14V INPUT, 3A USB TYPE C AUTONOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-FC2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77757HEFG360+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 3.15A | |
Battery Pack Voltage | 3.6V | |
Voltage - Supply (Max) | 13.7V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerUFQFN | |
Supplier Device Package | 24-FC2QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75300 € | 27,53 € |
| 25 | 2,53240 € | 63,31 € |
| 100 | 2,28990 € | 228,99 € |
| 250 | 2,17436 € | 543,59 € |
| 624 | 2,08510 € | 1.301,10 € |
| 1.248 | 2,03121 € | 2.534,95 € |
| 3.120 | 1,97433 € | 6.159,91 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |











