
MAX77751HEFG+ | |
|---|---|
DigiKey Part Number | 505-MAX77751HEFG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77751HEFG+ |
Description | 14V INPUT, 3A USB TYPE C AUTONOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-FC2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77751HEFG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | |
Charge Current - Max | 3.15A | |
Battery Pack Voltage | 5.1V | |
Voltage - Supply (Max) | 13.7V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerUFQFN | |
Supplier Device Package | 24-FC2QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,52500 € | 25,25 € |
| 25 | 2,32040 € | 58,01 € |
| 100 | 2,09550 € | 209,55 € |
| 250 | 1,98812 € | 497,03 € |
| 624 | 1,90529 € | 1.188,90 € |
| 1.248 | 1,85525 € | 2.315,35 € |
| 3.120 | 1,80243 € | 5.623,58 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

