Buck-Boost Switching Regulator IC Positive Adjustable 0.5V 1 Output 700mA 16-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77675AEWE+

DigiKey Part Number
505-MAX77675AEWE+-ND
Manufacturer
Manufacturer Product Number
MAX77675AEWE+
Description
IC REG BUCK BST ADJ 700MA 16WLP
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.5V 1 Output 700mA 16-WFBGA, WLBGA
EDA/CAD Models
MAX77675AEWE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WLP (1.99x1.99)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.