MAX77654AENV+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77654BENV+T

DigiKey Part Number
175-MAX77654BENV+TTR-ND - Tape & Reel (TR)
175-MAX77654BENV+TCT-ND - Cut Tape (CT)
175-MAX77654BENV+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77654BENV+T
Description
ULTRA LOW POWER PMIC W/ 3-OUTPUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose PMIC 30-WLP (2.79x2.34)
Datasheet
 Datasheet
EDA/CAD Models
MAX77654BENV+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
General Purpose
Current - Supply
28µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-XFBGA, WLBGA
Supplier Device Package
30-WLP (2.79x2.34)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.143
Factory Stock: 502.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,15000 €5,15 €
103,94900 €39,49 €
253,64800 €91,20 €
1003,31750 €331,75 €
2503,15996 €789,99 €
5003,06502 €1.532,51 €
1.0002,98690 €2.986,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,68827 €6.720,68 €
Manufacturers Standard Package
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,12850 €