
MAX77533AEWC+ | |
|---|---|
DigiKey Part Number | 505-MAX77533AEWC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77533AEWC+ |
Description | HIGH-EFFICIENCY BUCK REGULATOR |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 12-WLP (1.85x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77533AEWC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Applications | Converter, USB | |
Voltage - Input | 3V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | 0.8V ~ 13.86V | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (1.85x1.4) | |
Base Product Number |

