
MAX772CSA+ | |
|---|---|
DigiKey Part Number | MAX772CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX772CSA+ |
Description | IC REG CTRLR BOOST 8SOIC |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX772CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 16.5V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,46400 € | 44,64 € |
| 25 | 4,13040 € | 103,26 € |
| 100 | 3,76310 € | 376,31 € |
| 300 | 3,55840 € | 1.067,52 € |
| 500 | 3,48268 € | 1.741,34 € |
| 1.000 | 3,39588 € | 3.395,88 € |
| 2.500 | 3,30426 € | 8.260,65 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

