
MAX749CSA+T | |
|---|---|
DigiKey Part Number | MAX749CSA+TTR-ND - Tape & Reel (TR) MAX749CSA+TCT-ND - Cut Tape (CT) MAX749CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX749CSA+T |
Description | IC SUPPLY LCD BIAS ADJ 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LCD Display PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX749CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD Display | |
Current - Supply | 60µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 10 | 6,25000 € | 62,50 € |
| 25 | 5,80480 € | 145,12 € |
| 100 | 5,31560 € | 531,56 € |
| 250 | 5,08236 € | 1.270,59 € |
| 500 | 4,94178 € | 2.470,89 € |
| 1.000 | 4,82613 € | 4.826,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,70402 € | 11.760,05 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,55570 € |


