
MAX749CPA+ | |
|---|---|
DigiKey Part Number | MAX749CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX749CPA+ |
Description | IC LCD BIAS SUPPLY DGT ADJ 8-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LCD Display PMIC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX749CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | LCD Display | |
Current - Supply | 60µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 5,90400 € | 59,04 € |
| 50 | 5,22460 € | 261,23 € |
| 100 | 5,01400 € | 501,40 € |
| 250 | 4,79188 € | 1.197,97 € |
| 500 | 4,65798 € | 2.328,99 € |
| 1.000 | 4,54777 € | 4.547,77 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,04400 € |

