
MAX7451ESA+ | |
|---|---|
DigiKey Part Number | MAX7451ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7451ESA+ |
Description | IC VIDEO CONDITIONER 8SOIC |
Customer Reference | |
Detailed Description | Video Conditioner IC 8-SOIC-EP Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX7451ESA+ Models |
Category | Applications Professional Video |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Part Status Obsolete | Supplier Device Package 8-SOIC-EP |
Function Conditioner | Base Product Number |

