
MAX7447EUD+T | |
|---|---|
DigiKey Part Number | MAX7447EUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7447EUD+T |
Description | IC FILTER 27MHZ LOW PASS 14TSSOP |
Customer Reference | |
Detailed Description | Low Pass Filter IC Low Pass 2nd Order 27MHz 14-TSSOP-EP |
EDA/CAD Models | MAX7447EUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 27MHz | |
Number of Filters | 4 | |
Filter Order | 2nd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |

