20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX742EWP+T

DigiKey Part Number
MAX742EWP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX742EWP+T
Description
IC REG CTRLR BOOST 20SOIC
Customer Reference
Detailed Description
Boost Regulator Positive or Negative Output Step-Up DC-DC Controller IC 20-SOIC
EDA/CAD Models
MAX742EWP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive or Negative
Topology
Boost
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.2V ~ 10V
Frequency - Switching
100kHz, 200kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types