
MAX7409EPA+ | |
|---|---|
DigiKey Part Number | MAX7409EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7409EPA+ |
Description | IC FILTER 15KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 5th Order 15kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7409EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 15kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 7,77900 € | 77,79 € |
| 50 | 6,91940 € | 345,97 € |
| 100 | 6,65330 € | 665,33 € |
| 250 | 6,37236 € | 1.593,09 € |
| 500 | 6,20302 € | 3.101,51 € |
| 1.000 | 6,06367 € | 6.063,67 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,80480 € |





