I/O Expander 8 (Input Only) I2C 400 kHz 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7319AEE+

DigiKey Part Number
MAX7319AEE+-ND
Manufacturer
Manufacturer Product Number
MAX7319AEE+
Description
IC XPNDR 400KHZ I2C 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 8 (Input Only) I2C 400 kHz 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7319AEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8 (Input Only)
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
-
Current - Output Source/Sink
25mA
Clock Frequency
400 kHz
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Factory Stock: 31.500
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,91000 €4,91 €
103,75600 €37,56 €
253,46800 €86,70 €
1003,15150 €315,15 €
3002,97487 €892,46 €
5002,90958 €1.454,79 €
1.0002,83469 €2.834,69 €
2.5002,75566 €6.889,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €