
MAX7318AUG+T | |
|---|---|
DigiKey Part Number | MAX7318AUG+TTR-ND - Tape & Reel (TR) MAX7318AUG+TCT-ND - Cut Tape (CT) MAX7318AUG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7318AUG+T |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7318AUG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 31mA, 43mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 10 | 4,75700 € | 47,57 € |
| 25 | 4,40440 € | 110,11 € |
| 100 | 4,01690 € | 401,69 € |
| 250 | 3,83212 € | 958,03 € |
| 500 | 3,72078 € | 1.860,39 € |
| 1.000 | 3,62915 € | 3.629,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,53239 € | 8.830,98 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |




