
MAX7312AUG+T | |
|---|---|
DigiKey Part Number | 175-MAX7312AUG+TTR-ND - Tape & Reel (TR) 175-MAX7312AUG+TCT-ND - Cut Tape (CT) 175-MAX7312AUG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7312AUG+T |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7312AUG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 31mA, 43mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 4,94600 € | 49,46 € |
| 25 | 4,58200 € | 114,55 € |
| 100 | 4,18150 € | 418,15 € |
| 250 | 3,99048 € | 997,62 € |
| 500 | 3,87536 € | 1.937,68 € |
| 1.000 | 3,78059 € | 3.780,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,68057 € | 9.201,42 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |

