36 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7300AAX+T

DigiKey Part Number
175-MAX7300AAX+TTR-ND - Tape & Reel (TR)
175-MAX7300AAX+TCT-ND - Cut Tape (CT)
175-MAX7300AAX+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7300AAX+T
Description
IC XPNDR 400KHZ I2C 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 28 I2C 400 kHz 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7300AAX+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
28
Interface
I2C
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
4.5mA, 10mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,58000 €14,58 €
1011,57100 €115,71 €
2510,81960 €270,49 €
1009,99410 €999,41 €
2509,60052 €2.400,13 €
5009,36330 €4.681,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,16808 €9.168,08 €
Manufacturers Standard Package
Unit Price without VAT:14,58000 €
Unit Price with VAT:17,35020 €