MAX180CCQH+TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7233BFIQH+TD

DigiKey Part Number
MAX7233BFIQH+TD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7233BFIQH+TD
Description
IC DRVR 18 SEGMENT 44PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LCD Driver 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
MAX7233BFIQH+TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Display Type
LCD
Configuration
18 Segment
Interface
Parallel
Digits or Characters
4 Characters
Current - Supply
30 µA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,97838 €4.489,19 €
Manufacturers Standard Package
Unit Price without VAT:8,97838 €
Unit Price with VAT:10,68427 €