
MAX713CSE+T | |
|---|---|
DigiKey Part Number | 175-MAX713CSE+TTR-ND - Tape & Reel (TR) 175-MAX713CSE+TCT-ND - Cut Tape (CT) 175-MAX713CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX713CSE+T |
Description | IC BAT CHG MULTCHEM 1-16C 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX713CSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 16 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 6,46600 € | 64,66 € |
| 25 | 6,00720 € | 150,18 € |
| 100 | 5,50370 € | 550,37 € |
| 250 | 5,26368 € | 1.315,92 € |
| 500 | 5,11900 € | 2.559,50 € |
| 1.000 | 4,99992 € | 4.999,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,87425 € | 12.185,62 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |




