8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX702ESA+T

DigiKey Part Number
MAX702ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX702ESA+T
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX702ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
200ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
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
2.5004,81750 €12.043,75 €
Manufacturers Standard Package
Unit Price without VAT:4,81750 €
Unit Price with VAT:5,73283 €