
MAX6974ATL+ | |
|---|---|
DigiKey Part Number | MAX6974ATL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6974ATL+ |
Description | IC LED DRIVER LINEAR 30MA 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 30mA 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6974ATL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 7V | |
Current - Output / Channel | 30mA | |
Frequency | 33MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,77000 € | 26,77 € |
| 10 | 21,65800 € | 216,58 € |
| 50 | 19,61320 € | 980,66 € |
| 100 | 18,98020 € | 1.898,02 € |
| 250 | 18,31184 € | 4.577,96 € |
| Unit Price without VAT: | 26,77000 € |
|---|---|
| Unit Price with VAT: | 31,85630 € |

