
MAX6964ATG+T | |
|---|---|
DigiKey Part Number | MAX6964ATG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6964ATG+T |
Description | IC LED DRIVER LINEAR 50MA 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 17 Output Linear Dimming 50mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6964ATG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 17 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 7V | |
Current - Output / Channel | 50mA | |
Frequency | 400kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,77211 € | 11.930,27 € |
| Unit Price without VAT: | 4,77211 € |
|---|---|
| Unit Price with VAT: | 5,67881 € |

