Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX695CWE+

DigiKey Part Number
MAX695CWE+-ND
Manufacturer
Manufacturer Product Number
MAX695CWE+
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX695CWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Factory Stock: 3.588
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,57000 €16,57 €
1013,20700 €132,07 €
4611,91543 €548,11 €
13811,27493 €1.555,94 €
27610,96141 €3.025,35 €
50610,73308 €5.430,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,57000 €
Unit Price with VAT:19,71830 €