MAX20069BGTLA/V+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6956ATL/V+

DigiKey Part Number
MAX6956ATL/V+-ND
Manufacturer
Manufacturer Product Number
MAX6956ATL/V+
Description
IC DRVR LED PORT 20/28 40TQFN
Customer Reference
Detailed Description
LED Driver 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX6956ATL/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LED
Configuration
-
Interface
I2C
Digits or Characters
-
Current - Supply
180 µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types