
MAX6955AAX+T | |
|---|---|
DigiKey Part Number | MAX6955AAX+TTR-ND - Tape & Reel (TR) MAX6955AAX+TCT-ND - Cut Tape (CT) MAX6955AAX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6955AAX+T |
Description | IC DRVR 7/14/16 SEGMENT 36SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6955AAX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7, 14, 16 Segment | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 22 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,80000 € | 26,80 € |
| 10 | 21,68500 € | 216,85 € |
| 25 | 20,40800 € | 510,20 € |
| 100 | 19,00430 € | 1.900,43 € |
| 250 | 18,33524 € | 4.583,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,60023 € | 17.600,23 € |
| Unit Price without VAT: | 26,80000 € |
|---|---|
| Unit Price with VAT: | 31,89200 € |





