16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6950EEE+T

DigiKey Part Number
MAX6950EEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6950EEE+T
Description
IC DRVR 7 SEGMNT 5 DIGIT 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6950EEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
3-Wire Serial
Digits or Characters
5 Digits
Current - Supply
10 mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,94894 €29.872,35 €
Manufacturers Standard Package
Unit Price without VAT:11,94894 €
Unit Price with VAT:14,21924 €