
MAX691ACWE+T | |
|---|---|
DigiKey Part Number | 175-MAX691ACWE+TTR-ND - Tape & Reel (TR) 175-MAX691ACWE+TCT-ND - Cut Tape (CT) 175-MAX691ACWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX691ACWE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX691ACWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 6,46600 € | 64,66 € |
| 25 | 6,00720 € | 150,18 € |
| 100 | 5,50370 € | 550,37 € |
| 250 | 5,26368 € | 1.315,92 € |
| 500 | 5,11900 € | 2.559,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,99992 € | 4.999,92 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |

