Direct
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX690SCSA | |
|---|---|
DigiKey Part Number | MAX690SCSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX690SCSA |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
EDA/CAD Models | MAX690SCSA Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.925V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX690SCSA+ | Analog Devices Inc./Maxim Integrated | 61 | MAX690SCSA+-ND | 9,35000 € | Direct |
| MAX704SCSA+ | Analog Devices Inc./Maxim Integrated | 216 | MAX704SCSA+-ND | 18,55000 € | Parametric Equivalent |
| MAX806SCSA+ | Analog Devices Inc./Maxim Integrated | 35 | MAX806SCSA+-ND | 17,39000 € | Parametric Equivalent |
| ADM690AARNZ | Analog Devices Inc. | 151 | ADM690AARNZ-ND | 4,82000 € | Similar |
| ADM690AARNZ-REEL | Analog Devices Inc. | 4.749 | ADM690AARNZ-REELCT-ND | 4,82000 € | Similar |





